Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.6mA Switching Current, DPST
- RS Stock No.:
- 247-4306
- Mfr. Part No.:
- DK2A-12V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$18.73
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.73 | - |
| 5 - 9 | $18.01 | $3.60 |
| 10 - 24 | $17.15 | $15.80 |
| 25 + | $16.57 | $54.00 |
*price indicative
- RS Stock No.:
- 247-4306
- Mfr. Part No.:
- DK2A-12V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | DK | |
| Terminal Type | Solder | |
| Switching Current | 16.6mA | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, CSA, VDE | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series DK | ||
Terminal Type Solder | ||
Switching Current 16.6mA | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, CSA, VDE | ||
Width 7mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic power relay from DK series, it has 2 form A contact arrangement. The rated coil voltage is 12 Vdc and it operates on single side stable function. It is used in applications like power supply, OA equipment, industrial machines and electric power equipment.
It has Au-flashed AgNi type contacts
Surge withstand voltage is 10,000 V
PC board sockets are available
- RS Stock No. 2474339
- Mfr. Part No. S4EB-12V
Each
$58.22
- RS Stock No. 2474108
- Mfr. Part No. ALF1P12
Each
$9.75
- RS Stock No. 2474321
- Mfr. Part No. JW1AFSN-DC12V-F
Each
$4.11
- RS Stock No. 2474128
- Mfr. Part No. ALZN5F12W
Each (In a Pack of 2)
$3.98
Related links
- Panasonic PCB Non-Latching Relay 16.6mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 16.6mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 8.3mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 75mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 44mA Switching Current, DPDT












