Panasonic PCB Non-Latching Relay, 5V dc Coil, 106mA Switching Current, DPST
- RS Stock No.:
- 247-4331
- Mfr. Part No.:
- JW2ASN-DC5V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.60
(exc. GST)
$9.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.60 | - |
| 5 - 9 | $8.26 | 3% |
| 10 - 24 | $7.98 | 7% |
| 25 - 49 | $7.69 | 10% |
| 50 + | $7.41 | 13% |
*price indicative
- RS Stock No.:
- 247-4331
- Mfr. Part No.:
- JW2ASN-DC5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | JW | |
| Terminal Type | Solder | |
| Switching Current | 106mA | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 7mm | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series JW | ||
Terminal Type Solder | ||
Switching Current 106mA | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Length 22mm | ||
Coil Power 200mW | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 7mm | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 5 Vdc.
It has AgSnO2 type (1a) contacts
It used in applications like home appliance, office machine and industrial equipment
- RS Stock No. 2474329
- Mfr. Part No. JW2ASN-DC5V
Each (In a Tray of 100)
$4.671
- RS Stock No. 2474092
- Mfr. Part No. ALDP105W
Each (In a Pack of 2)
$1.76
- RS Stock No. 2474089
- Mfr. Part No. ALDP105
Each (In a Tube of 50)
$2.369
- RS Stock No. 2474091
- Mfr. Part No. ALDP105W
Each (In a Tray of 100)
$1.757
Related links
- Panasonic PCB Non-Latching Relay 106mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 106mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 8.3mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 16.6mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 34mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 38.5mA Switching Current, 4PST











