Siemens DIN Rail Non-Latching Relay, 230V ac Coil, 25A Switching Current, 3PDT

Subtotal (1 unit)*

$237.30

(exc. GST)

$261.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.30

*price indicative

RS Stock No.:
237-7965
Mfr. Part No.:
5TT5831-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Latching Relay

Coil Voltage

230V ac

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

5TT

Terminal Type

Screw

Switching Current

25A

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

2kW

Width

10mm

Length

50mm

Height

15mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
SI
The Siemens 5TT5831-6 is a INSTA contactor with 3 NO contacts and 1 NC contact for 230 V AC, 400V and 25A circuits, has a control voltage of 230 V for high capacitive loads.

EAC approved

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy