Siemens DIN Rail Non-Latching Relay, 230V ac Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 664-393
- Mfr. Part No.:
- 5TT4151-0
- Brand:
- Siemens
Subtotal (1 unit)*
$362.08
(exc. GST)
$398.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.08 |
*price indicative
- RS Stock No.:
- 664-393
- Mfr. Part No.:
- 5TT4151-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | SENTRON 5TT4 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 76mm | |
| Height | 90mm | |
| Standards/Approvals | UKCA, REACH, RoHS, WEEE, CE, DVE, EAC | |
| Coil Power | 4.5VA | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Latching Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series SENTRON 5TT4 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 76mm | ||
Height 90mm | ||
Standards/Approvals UKCA, REACH, RoHS, WEEE, CE, DVE, EAC | ||
Coil Power 4.5VA | ||
Width 18mm | ||
- COO (Country of Origin):
- RO
The Siemens Remote control switch with 1 NO contact for central and group switching suitable for 230 V AC and 400 V 16 A load with 230 V AC control voltage.
Supply voltage minimum 250 V
Protection class IP IP20 with connected conductors
- RS Stock No. 0664392
- Mfr. Part No. 5TT4142-0
Each
$124.55
- RS Stock No. 0664396
- Mfr. Part No. 5TT4201-4
Each
$103.24
- RS Stock No. 0664388
- Mfr. Part No. 5TT4102-4
Each
$103.24
- RS Stock No. 0613344
- Mfr. Part No. 5TT4205-4
Each
$128.15
Related links
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Finder DIN Rail Non-Latching Relay 16A Switching Current, 1 NO












