TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 164-0201
- Mfr. Part No.:
- T90S1D12-24=T90
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0201
- Mfr. Part No.:
- T90S1D12-24=T90
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Length | 32.26mm | |
| Coil Resistance | 660 Ω | |
| Contact Material | Silver Alloy | |
| Depth | 27.4mm | |
| Height | 20.4mm | |
| Maximum Operating Temperature | +85°C | |
| Series | T90 | |
| Minimum Operating Temperature | -55°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Length 32.26mm | ||
Coil Resistance 660 Ω | ||
Contact Material Silver Alloy | ||
Depth 27.4mm | ||
Height 20.4mm | ||
Maximum Operating Temperature +85°C | ||
Series T90 | ||
Minimum Operating Temperature -55°C | ||
Application Power | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
