TE Connectivity PCB Non-Latching Relay, 240V ac Coil, 30A Switching Current, DPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.89

(exc. GST)

$104.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$94.89
25 - 99$89.71
100 - 249$84.14
250 - 499$78.94
500 +$76.93

*price indicative

Packaging Options:
RS Stock No.:
680-2647
Mfr. Part No.:
T92S11A22-240=T92
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

T92

Terminal Type

Quick Connect

Switching Voltage

600V ac

Switching Current

30A

Height

30.7mm

Length

68.6mm

COO (Country of Origin):
CN

TE Connectivity T92 Series PCB and Panel Mount Relays


T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).

T92 series relays with part numbers T92XXX1X-XX are PCB mount

T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals

T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities

New screw terminal version

Operating Temperature Range: -40 → +65°C

Contact Material AgCdO

  • RS Stock No. 2355510
  • Mfr. Part No. T92P11A22-240 4-1393211-4
Each
$54.57
  • RS Stock No. 2798786
  • Mfr. Part No. 8-1393211-7 T92S11A22-240
Each
$117.31
Each
$17.38
Each (Supplied in a Tube)
$17.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy