TE Connectivity PCB Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPDT, SPST

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $1,300.00

View bulk pricing options

Subtotal (1 box of 500 units)*

$2,597.50

(exc. GST)

$2,857.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$5.195$2,597.50-
2500 +$4.675$2,337.50$1,300.00

*price indicative

RS Stock No.:
236-4561
Distrelec Article No.:
304-50-212
Mfr. Part No.:
1558666-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT, SPST

Mount Type

PCB

Series

T9G

Terminal Type

Solder

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

640Ω

Length

20mm

Height

15mm

Width

10mm

Standards/Approvals

RoHS, UL

Coil Power

900mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
PT
The TE - Automotive T9G series, DC Coil 30A PCB Relay is used in HVAC, Appliances, Industrial Controls, Energy Management and is UL approved for 480 VAC switching. WG versions are in accordance with IEC 60335-1.

30% smaller package size

Creepage or clearance with reinforced insulation

PCB and quick connect terminations

RoHS compliant cadmium free contact

Better PCB utilization in same footprint

Each
$7.89
Each (In a Box of 20)
$65.055
Each
$390.60
  • RS Stock No. 0376767
  • Mfr. Part No. RP3SL024 1-1393230-1
Each
$68.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy