Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 8A Switching Current, 2PDT
- RS Stock No.:
- 224-9888
- Distrelec Article No.:
- 304-10-468
- Mfr. Part No.:
- 2987943
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$357.13
(exc. GST)
$392.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship
- Plus 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $35.713 | $357.13 |
*price indicative
- RS Stock No.:
- 224-9888
- Distrelec Article No.:
- 304-10-468
- Mfr. Part No.:
- 2987943
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR- 24DC/21-21/MS | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Coil Power | 430mW | |
| Standards/Approvals | EAC, cULus Recognised, cUL, VDE, UL | |
| Width | 12.7mm | |
| Length | 30mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series REL-MR- 24DC/21-21/MS | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Coil Power 430mW | ||
Standards/Approvals EAC, cULus Recognised, cUL, VDE, UL | ||
Width 12.7mm | ||
Length 30mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Phoenix Contact Non-Latching Relay, 12.7x29x25mm, 0.43W Maximum Power Dissipation - 2987943
This plug-in miniature relay by Phoenix Contact boasts a maximum switching voltage of 250V AC/DC, ensuring reliable performance. Designed for a nominal input voltage of 24V DC, it features two changeover contacts, making it suitable for various control circuits.
Features & Benefits
• Integrated status LED indicates operating status
• Mechanical switch position indicator for easy monitoring
• Non-polarised drive enables flexible wiring options
• Test button simplifies troubleshooting procedures
• Integrated freewheeling diode protects against voltage spikes
Applications
• Ideal for switching circuits in manufacturing
• Utilised in HVAC control panels
• Implemented in safety alarm systems
What is the maximum input voltage range for this relay?
The input voltage range is 19.2V DC to 52.8V DC.
Can it operate under low temperatures?
Yes, it functions between -40°C and 70°C.
Is it suitable for DIN rail installation?
Yes, it is designed for convenient DIN rail mounting.
Does it support manual operation?
Yes, it features a test button for manual control.
Related links
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Phoenix Contact PCB Power Relay 8A Switching Current, 2PDT
