Phoenix Contact DIN Rail Power Relay, 12V dc Coil, 8A Switching Current, 2PDT
- RS Stock No.:
- 207-3328
- Mfr. Part No.:
- 2906988
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-3328
- Mfr. Part No.:
- 2906988
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR-12DC/21-21/C1D2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Height | 29mm | |
| Length | 15.7mm | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Standards/Approvals | IEC 60664, EN 50178 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series REL-MR-12DC/21-21/C1D2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Height 29mm | ||
Length 15.7mm | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Standards/Approvals IEC 60664, EN 50178 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Plug-in miniature power relay with RT III sealed with power contacts and 2 changeover contacts.
Input voltage: 12 V DC
PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I, div. 2
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact PCB Power Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10A Switching Current, 2PDT
- Finder DIN Rail Power Relay 8A Switching Current, SPDT
