Phoenix Contact PCB Power Relay, 24V dc Coil, 8A Switching Current, 2PDT
- RS Stock No.:
- 207-3326
- Mfr. Part No.:
- 2906213
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$254.98
(exc. GST)
$280.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.498 | $254.98 |
*price indicative
- RS Stock No.:
- 207-3326
- Mfr. Part No.:
- 2906213
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 2PDT | |
| Mount Type | PCB | |
| Series | REL-MR-24DC/21-21/ATEX | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 190W | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.7mm | |
| Height | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Coil Power | 410mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 2PDT | ||
Mount Type PCB | ||
Series REL-MR-24DC/21-21/ATEX | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 190W | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 15.7mm | ||
Height 29mm | ||
Width 12.7mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Coil Power 410mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Plug-in miniature power relay with RT III sealed with power contacts and 2 changeover contacts.
Input voltage: 24 V DC
PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I, div. 2
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 8A Switching Current, 2PDT
- Phoenix Contact PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current
- Finder PCB Power Relay 8A Switching Current
- Panasonic PCB Power Relay 8A Switching Current
