Omron Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 214-7235
- Mfr. Part No.:
- MKS2P 230VAC
- Brand:
- Omron
Subtotal (1 unit)*
$30.84
(exc. GST)
$33.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.84 |
*price indicative
- RS Stock No.:
- 214-7235
- Mfr. Part No.:
- MKS2P 230VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 4.3kΩ | |
| Standards/Approvals | IEC, RoHS, UL | |
| Coil Power | 2.3W | |
| Width | 34.5mm | |
| Length | 52.5mm | |
| Height | 34.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Series MKS | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 4.3kΩ | ||
Standards/Approvals IEC, RoHS, UL | ||
Coil Power 2.3W | ||
Width 34.5mm | ||
Length 52.5mm | ||
Height 34.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron Non-Latching Relay, 2 Poles, Plug-In Socket Mounting - MKS2P 230VAC
This MK series product features a maximum switching power of 2500 VA, designed to manage high-demand applications efficiently. It operates with a maximum switching current of 10 A, ensuring robust performance across a wide temperature range from -40°C to +60°C. The relay is engineered for reliable operation under various conditions, making it suitable for diverse automation technology applications.
Features & Benefits
• Built-in mechanical indicator confirms operational status
• Supports up to 10 A switching current for efficiency
• Plug-in design simplifies installation and maintenance
• RoHS compliant materials ensure environmental safety
• UL and IEC certified for dependable performance
• Suitable for various applications in automation technology
Applications
• Utilised in relay sequence circuits for operation checks
• Ideal for automation systems requiring consistent electrical control
• Used in lighting control systems for enhanced automation
• Employed in process control for precise switching operations
How is the product's durability assessed?
It can withstand 100,000 operations under rated load.
Can it be used in high voltage applications?
Yes, it supports up to 250 V AC switching voltage.
Is it suitable for both AC and DC applications?
The relay is primarily designed for AC operation.
Related links
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Surface Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 240 V ac Coil DPDT
