Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

$53.15

(exc. GST)

$58.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 211 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.15

*price indicative

RS Stock No.:
215-7275
Distrelec Article No.:
301-37-299
Mfr. Part No.:
LY2N-D2 24VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Series

LY

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Coil Resistance

650Ω

Maximum Operating Temperature

55°C

Width

21.5mm

Standards/Approvals

UL, RoHS, CSA, CE

Height

28mm

Length

36mm

Coil Power

900mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Omron Series LY Non-Latching Relay, Plug-in Mounting, DPDT - LY2N-D2 DC24


This non-latching relay by Omron is designed for high-power applications, featuring a DPDT contact configuration. With a coil voltage of 24V DC, this relay offers reliable performance in a plug-in mounting type configuration. Ideal for applications requiring a switching current of up to 10A, this relay is part of the LY series by Omron.

Features & Benefits


• DPDT contact configuration for versatile use

• 24V DC coil voltage for consistent performance

• Plug-in mounting for easy installation

• Designed to handle a switching current of up to 10A making it versatile

Applications


• Suitable for use in industrial automation settings

• Ideal for controlling high-power systems

• Suitable for applications requiring a DPDT contact configuration

• Used to switch high currents effectively

Can it handle high-power applications effectively?


Yes, this non-latching relay is specifically designed for high-power applications.

Will it work well in industrial automation settings?


This relay is suitable for use in industrial automation environments.

Is it designed to handle a DPDT contact configuration?


Yes, this relay is equipped with a DPDT contact configuration for versatile use.

Can it switch high currents effectively?


Yes, the relay is capable of switching high currents with ease.

Is it easy to install?


Yes, the plug-in mounting feature of this relay makes it easy to install.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy