Omron Non-Latching Relay, 47V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 214-7242
- Mfr. Part No.:
- MY2 AC48/50(S)
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.69
(exc. GST)
$15.06
(inc. GST)
- RS Stock No.:
- 214-7242
- Mfr. Part No.:
- MY2 AC48/50(S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 47V ac | |
| Contact Configuration | DPDT | |
| Series | MY2 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 788Ω | |
| Standards/Approvals | CE, RoHS, VDE | |
| Length | 21.5mm | |
| Width | 17mm | |
| Coil Power | 0.9W | |
| Height | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 47V ac | ||
Contact Configuration DPDT | ||
Series MY2 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 788Ω | ||
Standards/Approvals CE, RoHS, VDE | ||
Length 21.5mm | ||
Width 17mm | ||
Coil Power 0.9W | ||
Height 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
When 2147242 is no longer for sale, please see RS article 2711908 for the updated version in the new range of relays from Omron.
The Omron have MY series plug in relay having 8 pin and DPDT configuration. This plug in relay have 10 amp current rating with 48/50 Vac coil voltage.
The 2.6 mm wide pins offer higher conductivity and less temperature increase
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT

