Omron Surface Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 214-7236
- Mfr. Part No.:
- MKS2P 24VDC
- Brand:
- Omron
Subtotal (1 unit)*
$14.66
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 67 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.66 |
*price indicative
- RS Stock No.:
- 214-7236
- Mfr. Part No.:
- MKS2P 24VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MK3P | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 430Ω | |
| Length | 52.5mm | |
| Height | 34.5mm | |
| Width | 34.5mm | |
| Standards/Approvals | RoHS, UL, IEC | |
| Coil Power | 1.4W | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MK3P | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 430Ω | ||
Length 52.5mm | ||
Height 34.5mm | ||
Width 34.5mm | ||
Standards/Approvals RoHS, UL, IEC | ||
Coil Power 1.4W | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
Omron MK-S Series Non-Latching Relay, 24V DC Coil Voltage, 10A Switching Current - MKS2P 24VDC
This non-latching relay is designed to offer dependable switching solutions in various electrical applications. Specifically engineered for 24V DC operations, this device features a dual pole, dual throw (DPDT) configuration, providing versatile functionality across different uses. Capable of handling a switching current of up to 10A and compatible with both AC and DC systems, this plug-in relay ensures outstanding performance under a maximum operational temperature of +60°C and a minimum of -40°C.
Features & Benefits
• Supports a coil voltage of 24V DC for standardised installations
• Compact plug-in design simplifies installation and replacement
• Accommodates a maximum switching voltage of 250V across both AC and DC
• Dual pole, dual throw configuration enhances circuit control options
• Allows for a maximum switching power of 2500VA
• Built with AgSnIn contact material for improved electrical conductivity
Applications
• Suitable for automation systems requiring reliable circuit control
• Ideal for implementing safety protocols in industrial machinery
• Effective in control panels for HVAC systems
• Utilised in electronic devices needing robust switching capabilities
What is the maximum current rating for this relay?
The relay is rated for a maximum switching current of 10A, making it suitable for various applications that demand reliable electrical performance.
Can this relay operate in extreme temperatures?
Yes, it functions effectively within a temperature range from -40°C to +60°C, which makes it suitable for diverse environments.
How does the DPDT configuration improve flexibility in circuit design?
The dual pole, dual throw design allows for multiple circuit control options, enhancing the versatility of applications in which it can be integrated.
What is the advantage of using AgSnIn contact material?
AgSnIn provides enhanced conductivity, which reduces the risk of contact welding and ensures a longer operational lifespan for the relay.
Is this relay compatible with both AC and DC applications?
Yes, the non-latching relay is designed to handle both AC and DC systems, accommodating a maximum switching voltage of 250V for each.
Related links
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, 4PDT
- Omron Non-Latching Relay 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Lovato Non-Latching Relay 10A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
