Omron Non-Latching Relay, 230V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 214-7200
- Distrelec Article No.:
- 301-37-182
- Mfr. Part No.:
- G2R-1-S 230VAC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$42.02
(exc. GST)
$46.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.02 |
*price indicative
- RS Stock No.:
- 214-7200
- Distrelec Article No.:
- 301-37-182
- Mfr. Part No.:
- G2R-1-S 230VAC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Coil Resistance | 172Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.5mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 0.9VA | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Coil Resistance 172Ω | ||
Maximum Operating Temperature 70°C | ||
Height 35.5mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Coil Power 0.9VA | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron G2R Series Non-Latching Relay, 230V Coil Voltage, SPDT Contact Configuration - G2R-1-S 230VAC (S)
This non-latching relay provides single-pole changeover switching for industrial control and automation tasks, operating with an AC Coil to switch AC and DC loads. It is designed for use in equipment requiring plug-in termination and straightforward electrical interfacing within control panels and machinery.
Features and Benefits:
• 230VAC Coil consuming 0.9VA reduces Coil power draw
• 172Ω Coil resistance enables predictable drive characteristics
• SPDT contact arrangement allows both make and break switching
• Silver-alloy contacts handle up to 10A for high-current circuits
• Capable of switching 380V AC enabling mains-level applications
• 125V DC switching rating supports DC control and logic circuits
• 172Ω Coil resistance enables predictable drive characteristics
• SPDT contact arrangement allows both make and break switching
• Silver-alloy contacts handle up to 10A for high-current circuits
• Capable of switching 380V AC enabling mains-level applications
• 125V DC switching rating supports DC control and logic circuits
Applications
• Suitable for control panels in manufacturing automation systems
• Ideal for switching mains AC loads in motor control circuits
• Used for interfacing PLC outputs with higher-voltage devices
• Can be used for DC load switching in battery-backed systems
• Suitable for replacement in plug-in relay sockets in equipment
• Ideal for switching mains AC loads in motor control circuits
• Used for interfacing PLC outputs with higher-voltage devices
• Can be used for DC load switching in battery-backed systems
• Suitable for replacement in plug-in relay sockets in equipment
What Terminal format does it use for installation?
It employs a plug-in Terminal arrangement that facilitates quick insertion and removal from matching relay sockets.
What environmental temperature range can it tolerate during operation?
It remains operational between -40°C and 70°C for use in a wide span of industrial environments.
What is the electrical resistance of the Coil and why is it relevant?
The Coil resistance is 172Ω which determines current draw and helps size the driving circuit appropriately.
What contact resistance should be expected and how does that affect performance?
Contact resistance is specified at 100mΩ which minimises voltage drop across switched circuits and supports efficient power transfer.
Is the construction compliant with any material restriction standards?
It conforms to RoHS requirements limiting certain hazardous substances in component materials.
- RS Stock No. 2147201
- Mfr. Part No. G2R-1-SN 12VAC (S)
Each
$23.15
- RS Stock No. 3297190
- Mfr. Part No. G2R-1-SNI 110VAC (S)
Each
$39.54
- RS Stock No. 2147941
- Mfr. Part No. G2R-1-SNI 240VAC (S)
Each
$67.06
- RS Stock No. 2147235
- Mfr. Part No. MKS2P 230VAC
Each
$30.84
Related links
- Omron Non-Latching Relay 5A Switching Current, DPST
- Omron Power Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Omron Panel Mount Non-Latching Relay 10A Switching Current, SPDT











