Omron Plug In Non-Latching Relay, 220 → 240V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 215-7857
- Distrelec Article No.:
- 301-37-297
- Mfr. Part No.:
- LY2N AC220/240
- Brand:
- Omron
Subtotal (1 unit)**
$51.16
(exc. GST)
$56.28
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $51.16 |
**price indicative
- RS Stock No.:
- 215-7857
- Distrelec Article No.:
- 301-37-297
- Mfr. Part No.:
- LY2N AC220/240
- Brand:
- Omron
Related links
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT