Phoenix Contact DIN Rail Power Relay, 24V ac Coil, 16A Switching Current
- RS Stock No.:
- 212-7315
- Mfr. Part No.:
- 2903707
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-7315
- Mfr. Part No.:
- 2903707
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Mount Type | DIN Rail | |
| Series | REL-PR3-24AC/3X1 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 38.6mm | |
| Standards/Approvals | IEC 60664 | |
| Coil Power | 2.76W | |
| Width | 45.5mm | |
| Length | 36.1mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Mount Type DIN Rail | ||
Series REL-PR3-24AC/3X1 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 55°C | ||
Height 38.6mm | ||
Standards/Approvals IEC 60664 | ||
Coil Power 2.76W | ||
Width 45.5mm | ||
Length 36.1mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug-in high-power relay with power contacts.
3 N/O
coil voltage: 24 V AC
- RS Stock No. 5111155
- Mfr. Part No. 22.23.8.024.4000
Each
$76.25
- RS Stock No. 0494857
- Mfr. Part No. 20.23.9.012.4000
Each
$51.49
- RS Stock No. 5079966
- Mfr. Part No. 2961422
Each
$21.96
- RS Stock No. 1717051
- Mfr. Part No. 2908180
Each
$9.34
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 2 NO
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 4PDT












