Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 884-1528
- Distrelec Article No.:
- 302-15-525
- Mfr. Part No.:
- RXM3AB2JD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.36
(exc. GST)
$21.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.36 |
*price indicative
- RS Stock No.:
- 884-1528
- Distrelec Article No.:
- 302-15-525
- Mfr. Part No.:
- RXM3AB2JD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 55°C | |
| Height | 27mm | |
| Length | 21mm | |
| Standards/Approvals | CSA, CE | |
| Width | 47.7mm | |
| Coil Power | 900mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 55°C | ||
Height 27mm | ||
Length 21mm | ||
Standards/Approvals CSA, CE | ||
Width 47.7mm | ||
Coil Power 900mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric RXM3AB2JD
This Harmony RXM miniature plug-in relay has a coil control voltage of 12V DC and has 3 changeover contacts 3PDT (triple pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and “Power On†LED for readiness. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 It is a green premium product and conforms to international standard and certifications like IEC, CE, UL, CSA, EAC, Lloyd's, RoHS and REACH. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket. Protection modules and marking legend are also available. It is sold in lots of 10 and reference includes relay only. 0 The RXM plug-in relays are a series of industrial plug-in relays designed for both simple and complex automation systems and available with 2 CO (12A), 3 CO (10A), 4 CO (6A) contacts, 4 CO (3A) low level contacts. 0 0
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Related links
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Power Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Relpol Power Relay 10A Switching Current, 3PDT
