Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, 1 NO

Subtotal (1 unit)*

$19.04

(exc. GST)

$20.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.04

*price indicative

RS Stock No.:
207-3362
Mfr. Part No.:
2908047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

REL-PR1-230AC/1/MB

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

440V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Maximum Operating Temperature

70°C

Standards/Approvals

UL Recognised, IEC 60664, EAC, cUL Recognised, IEC 61810, CSA

Width

38.6mm

Height

36.1mm

Length

45.5mm

Coil Power

2.76W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
PL
The Phoenix Contact Plug-in high-power relay with power contacts. It is specifically use for switching high DC loads.

1 N/O contact

blowout magnet

coil voltage: 230 V DC

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each
$129.75
Each
$119.00
Each
$227.42
Each
$21.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy