- RS Stock No.:
- 212-7316
- Mfr. Part No.:
- 2903708
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$24.28
(exc. GST)
$26.71
(inc. GST)
Units | Per unit |
1 + | $24.28 |
- RS Stock No.:
- 212-7316
- Mfr. Part No.:
- 2903708
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Plug-in high-power relay with power contacts.
3 N/O
coil voltage: 120 V AC
coil voltage: 120 V AC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Mounting Type | DIN Rail |
Switching Current | 16A |
Latching | No |
Coil Power | 2.76W |
Series | REL-PR3-120AC/3X1 |
Related links
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPDT
- Turck Plug In Power Relay 16A Switching Current, 3PDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 25A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 30A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current