RS Better World
Schneider Electric DIN Rail Power Relay, 230V ac, 240 V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 791-3048
- Mfr. Part No.:
- A9C30811
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$114.86
(exc. GST)
$126.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3048
- Mfr. Part No.:
- A9C30811
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac, 240V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Terminal Type | Tunnel | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Width | 18mm | |
| Length | 18mm | |
| Height | 84mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC, EN 15804:2012 + A1:2013, ISO14001, ISO 14025:2010, RoHS Directive 2011/65/EU | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 230V ac, 240V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Terminal Type Tunnel | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Width 18mm | ||
Length 18mm | ||
Height 84mm | ||
Standards/Approvals RoHS Directive 2002/95/EC, EN 15804:2012 + A1:2013, ISO14001, ISO 14025:2010, RoHS Directive 2011/65/EU | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric Power Relay, 1NO Configuration, Impulse Type Control - Acti9 iTL Series - A9C30811
In the dark about lighting circuit safety? Get some clarity with this power relay from Schneider Electric. It has a 1NO configuration and is designed for connection to 3mA push buttons, letting you turn lights on and off remotely. A switch on the front gives you a local, manual control option. Fitted with a coil, the device uses a relay-style switch to boost the safety of your circuits. It only needs a short pulse between 50ms and 1s to change contacts, making it an energy-efficient component. Use it with Acti9 series timers, remote indicators and centralised controls to actively protect your control circuits as they work.
Features & Benefits
• Clips easily onto a DIN rail for fuss-free installation
• Capable of five switching operations per minute to handle demanding applications
• Accepts rigid and flexible cable connections between 0.5 and 4mm² for versatility
Applications
• Offices
• Research laboratories
• Factories
• Public buildings
What's the difference between impulse relays and contactors?
Although contactors and relays are both used for switching loads, they work slightly differently. An impulse relay switches each time a voltage is briefly applied. A contactor switches a circuit on when a voltage is applied and off again when this power is absent.
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
Related links
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil, 16A Switching Current
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 4PST
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPDT
- Finder DIN Rail Monostable Relay 240 V ac Coil SPDT
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 2 NO
- Schneider Electric DIN Rail Power Relay 240 V ac Coil DPST
