Phoenix Contact PCB Power Relay, 60V dc Coil, 10A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

$130.06

(exc. GST)

$143.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.006$130.06

*price indicative

RS Stock No.:
201-5547
Mfr. Part No.:
2961273
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

60V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

REL-MR

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

7.3kΩ

Maximum Operating Temperature

85°C

Height

29mm

Length

15.7mm

Standards/Approvals

RoHS

Width

12.7mm

Coil Power

0.49W

Contact Material

Silver Alloy

COO (Country of Origin):
AT
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable miniature relays with power contact for high continuous current and its coil voltage is 60V dc.

Ambient temperature is -40 °C to 85 °C

Degree of protection RT III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy