Fujitsu PCB Mount Power Relay, 9V dc Coil, SPNO
- RS Stock No.:
- 195-8115
- Mfr. Part No.:
- FTR-F3AA009E-HA
- Manufacturer:
- Fujitsu
View all Power Relays
On back order for despatch 23/08/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$2.09
(exc. GST)
$2.30
(inc. GST)
units | Per unit |
1 - 4 | $2.09 |
5 - 9 | $2.03 |
10 - 19 | $1.97 |
20 - 29 | $1.90 |
30 + | $1.85 |
- RS Stock No.:
- 195-8115
- Mfr. Part No.:
- FTR-F3AA009E-HA
- Manufacturer:
- Fujitsu
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High density mounting
Slim type with 7mm width and 142mm2 mounting space
High insulation Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Plastic sealed relay, RTIII
Specifications
Attribute | Value |
Coil Voltage | 9V dc |
Contact Configuration | SPNO |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Coil Resistance | 405Ω |
Coil Power | 200mW |
Maximum Switching Voltage AC | 277V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 20.3mm |
Height | 15mm |
Depth | 7mm |
Series | FTR-F3 |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 750VA |