Panasonic PCB Power Relay, 9V dc Coil, 31A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $29.70

View bulk pricing options

Subtotal (1 box of 50 units)*

$595.00

(exc. GST)

$654.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$11.90$595.00-
100 - 150$11.603$580.15$29.70
200 +$11.424$571.20$95.20

*price indicative

RS Stock No.:
173-8847
Mfr. Part No.:
ALFG2PF09
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

9V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

ALFG

Terminal Type

Through Hole

Switching Current

31A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

8.3kVA

Maximum Operating Temperature

60°C

Coil Resistance

58Ω

Standards/Approvals

VDE, UL, RoHS

Coil Power

1.4W

Width

15.7mm

Height

23.3mm

Length

30.1mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH

ALFG Series


These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.

High capacity

Low coil holding voltage

High insulation resistance

Surge breakdown voltage: 6kV

Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment

Approvals

UL; C-UL; VDE

Each
$11.90
Each (In a Box of 50)
$11.90
Each
$13.80
Each
$13.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy