Panasonic PCB Power Relay, 9V dc Coil, 22A Switching Current, SPST

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
699-5566
Mfr. Part No.:
ALFG1PF09
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

9V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

ALFG

Terminal Type

Through Hole

Switching Current

22A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

5.5kVA

Maximum Operating Temperature

60°C

Coil Resistance

58Ω

Coil Power

1.4W

Height

23.3mm

Standards/Approvals

VDE, RoHS, UL

Width

15.7mm

Length

30.1mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

ALFG Series


These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.

High capacity

Low coil holding voltage

High insulation resistance

Surge breakdown voltage: 6kV

Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment

Approvals

UL; C-UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy