Fujitsu PCB Mount Power Relay, 9V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 195-8159
- Mfr. Part No.:
- JV-9S-KT
- Brand:
- Fujitsu
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.05
(exc. GST)
$3.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.05 | - |
| 5 - 9 | $2.98 | 2% |
| 10 + | $2.82 | 7% |
*price indicative
- RS Stock No.:
- 195-8159
- Mfr. Part No.:
- JV-9S-KT
- Brand:
- Fujitsu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB Mount | |
| Series | JV | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Length | 17.8mm | |
| Height | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB Mount | ||
Series JV | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Length 17.8mm | ||
Height 12.8mm | ||
- COO (Country of Origin):
- CN
Low profile and space saving
Height: 12.5 mm
Mounting space: 175 mm2
High sensitivity in small package
Operating power: 0.112 to 0.13 W
Nominal power: 0.2 to 0.3 W
High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm
Dielectric strength: 5,000 VAC
Surge strength: 10,000 V
Plastic materials
Plastic sealed type
Related links
- Fujitsu Power Relay 5A Switching Current, SPST
- Fujitsu PCB Power Relay 5A Switching Current, 1 NO
- Fujitsu PCB Power Relay 5A Switching Current, 1 NO
- Fujitsu PCB Power Relay 5A Switching Current, 1 NO
- Fujitsu PCB Power Relay 5A Switching Current, SPST
- Fujitsu Power Relay 10A Switching Current, SPST
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Fujitsu PCB Power Relay 5A Switching Current, SPST
