Fujitsu PCB Mount Power Relay, 24V Coil, 16A Switching Current, SPST
- RS Stock No.:
- 790-3331
- Mfr. Part No.:
- FTR-K1AK024T
- Manufacturer:
- Fujitsu
View all Power Relays
26 In Global stock for delivery within 5 working day(s)
335 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.69
(exc. GST)
$5.16
(inc. GST)
units | Per unit |
1 - 19 | $4.69 |
20 - 49 | $4.63 |
50 - 99 | $4.54 |
100 - 199 | $4.47 |
200 + | $4.40 |
- RS Stock No.:
- 790-3331
- Mfr. Part No.:
- FTR-K1AK024T
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
FTR-K1 Series Power Relay
FTR-H1 Miniature power relay from Fujitsu.
Gold plated silver alloy contacts
Contact Rating 16 A @ 250 V ac / 30 V dc
Standards
UL, CSA
Fujitsu
Specifications
Attribute | Value |
Coil Voltage | 24V |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Height | 15.7mm |
Depth | 12.7mm |
Isolation Coil To Contact | 10kV |
Maximum Switching Power DC | 384 W |
Application | Power |
Maximum Switching Power AC | 4 kVA |