Aratas PCB Power Relay, 9V dc Coil, 10A Switching Current, 1 NO
- RS Stock No.:
- 683-9154
- Distrelec Article No.:
- 304-43-707
- Mfr. Part No.:
- G5LE-14 DC9
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 185 unit(s) ready to ship from another location
- Plus 935 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.822 | $14.11 | - |
| 125 - 245 | $2.804 | $14.02 | $2.25 |
| 250 - 495 | $2.756 | $13.78 | $16.50 |
| 500 - 1245 | $2.702 | $13.51 | $60.00 |
| 1250 + | $2.654 | $13.27 | $210.00 |
*price indicative
- RS Stock No.:
- 683-9154
- Distrelec Article No.:
- 304-43-707
- Mfr. Part No.:
- G5LE-14 DC9
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G5LE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 1.2kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 200Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.5mm | |
| Standards/Approvals | VDE, UL, RoHS, EN, CSA | |
| Length | 22.5mm | |
| Coil Power | 0.4W | |
| Height | 19mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G5LE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 1.2kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 200Ω | ||
Maximum Operating Temperature 85°C | ||
Width 16.5mm | ||
Standards/Approvals VDE, UL, RoHS, EN, CSA | ||
Length 22.5mm | ||
Coil Power 0.4W | ||
Height 19mm | ||
Contact Material Silver Alloy | ||
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
- RS Stock No. 6839154P
- Mfr. Part No. G5LE-14 DC9
Each (Supplied in a Bag)
$2.822
- RS Stock No. 6839157
- Mfr. Part No. G5LE-14 DC5
Each (In a Pack of 5)
$3.41
- RS Stock No. 6839157P
- Mfr. Part No. G5LE-14 DC5
Each (Supplied in a Box)
$3.41
- RS Stock No. 0369488
- Mfr. Part No. G5LE-14 DC24
Each
$2.39
Related links
- Omron PCB Power Relay 8A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Power Relay 10A Switching Current, 1 NO
- Omron PCB Relay 1A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Signal Relay 2A, DPDT











