Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 176-2980
- Mfr. Part No.:
- HF115FK/12-H3T(610)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.09
(exc. GST)
$33.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 255 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.018 | $30.09 |
*price indicative
- RS Stock No.:
- 176-2980
- Mfr. Part No.:
- HF115FK/12-H3T(610)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF115FK | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF115FK | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay PCB Mount
The Hongfa SPNO non-latching electromagnetic 1-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 12VDC coil and up to 16A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.
Features and Benefits
• High power switching up to 240W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 5KVAC
• Durable up to 10M cycles
• Flux proofed type
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
- RS Stock No. 1762740
- Mfr. Part No. HF115FK/12-H3T(610)
Each (In a Tube of 20)
$4.712
- RS Stock No. 1762808
- Mfr. Part No. HF115F/012-1HS3BF(610)
Each (In a Pack of 2)
$5.49
- RS Stock No. 1762897
- Mfr. Part No. HF115F-I/012-1H3AF(610)
Each (In a Pack of 2)
$7.55
- RS Stock No. 1762597
- Mfr. Part No. HF115F-I/012-1H3AF(610)
Each (In a Tube of 50)
$5.001
Related links
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, 1 NO
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST











