Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 176-2897
- Mfr. Part No.:
- HF115F-I/012-1H3AF(610)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 62 unit(s) shipping from 16 November 2026
- Plus 122 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $7.55 | $15.10 |
| 14 - 24 | $7.42 | $14.84 |
| 26 + | $7.295 | $14.59 |
*price indicative
- RS Stock No.:
- 176-2897
- Mfr. Part No.:
- HF115F-I/012-1H3AF(610)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF115F-I | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 440V | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF115F-I | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 440V | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 12VDC coil. The resistive load voltage handling capacity is 16A at 277VAC. This relay is a subminiature high power relay. It has silver alloy contacts.
Features and Benefits
• Power switching up to 280W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 10KVAC
• Plastic sealed and Flux proofed type
• Durability up to 1 x 107 cycles
• Environmental friendly product
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
Related links
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, 1 NO
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
