Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 176-2955
- Mfr. Part No.:
- HF115FK/24-H3T(610)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
- Plus 420 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.692 | $23.46 |
*price indicative
- RS Stock No.:
- 176-2955
- Mfr. Part No.:
- HF115FK/24-H3T(610)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF115FK | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF115FK | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Low height: 15.7 mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Meeting reinforce insulation
Flux proofed type
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Related links
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, 1 NO
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
