Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 176-2804
- Mfr. Part No.:
- HF46F/5-HS1F(610)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $2.88
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 815 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $4.176 | $20.88 | - |
| 40 - 70 | $4.104 | $20.52 | $2.88 |
| 75 + | $4.032 | $20.16 | $10.80 |
*price indicative
- RS Stock No.:
- 176-2804
- Mfr. Part No.:
- HF46F/5-HS1F(610)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF46F | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V | |
| Switching Power | 1.4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 15.3mm | |
| Coil Power | 200mW | |
| Length | 20.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF46F | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V | ||
Switching Power 1.4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 15.3mm | ||
Coil Power 200mW | ||
Length 20.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa Europe GMBH SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.3mm. It is actuated with the help of a 12VDC coil and up to 5A DC/AC current through the coil for the relay to switch position. It is a sub-miniature intermediate power relay and has silver alloy contact.
Features and Benefits
• Provides high power switching up to 150W in case of DC
• Wide operating temperature range of -40°C and 85°C
• Isolation between coil and contact is 10kV
• Durability up to 5 x 106 cycles
• Environmental friendly product
• Meets VDE 0631 reinforce insulation
Applications
• Automotive engines and household appliances
• Industrial machinery and medical equipment
• Telecommunication equipment
Related links
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
