Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$250.05

(exc. GST)

$275.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$5.001$250.05-
100 - 150$4.876$243.802%
200 +$4.801$240.053%

*price indicative

RS Stock No.:
176-2597
Mfr. Part No.:
HF115F-I/012-1H3AF(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

HF115F-I

Terminal Type

PCB Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Switching DC Voltage

300V dc

Switching AC Voltage

440V

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Height

15.7mm

Width

12.7mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 12VDC coil. The resistive load voltage handling capacity is 16A at 277VAC. This relay is a subminiature high power relay. It has silver alloy contacts.

Features and Benefits


• Power switching up to 280W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 10KVAC

• Plastic sealed and Flux proofed type

• Durability up to 1 x 107 cycles

• Environmental friendly product

Applications


• Automotive engines

• Household appliances

• Industrial machinery

• Medical equipment

• Telecommunication equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy