Hongfa Europe GMBH PCB Power Relay, 5V Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 176-2876
- Mfr. Part No.:
- HF115F-I/005-1H3AF(610)
- Brand:
- Hongfa Europe GMBH
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 38 unit(s) shipping from 16 November 2026
- Final 20 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | $4.655 | $9.31 | - |
| 100 - 298 | $4.525 | $9.05 | 2% |
| 300 - 498 | $4.39 | $8.78 | 5% |
| 500 + | $4.265 | $8.53 | 8% |
*price indicative
- RS Stock No.:
- 176-2876
- Mfr. Part No.:
- HF115F-I/005-1H3AF(610)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 5V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | HF115F-I | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 440V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series HF115F-I | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching DC Voltage 300V dc | ||
Switching Power 4kVA | ||
Switching AC Voltage 440V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
High inrush: TV-5 80A (NO contact, at 125VAC)
Low height: 15.7 mm
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Related links
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 15A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 5A Switching Current, SPST
