Hongfa Europe GMBH Flange Power Relay, 240V ac Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 121-8077
- Mfr. Part No.:
- HF105F-4/240A1ZSTF
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
$21.26
(exc. GST)
$23.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 520 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.26 |
*price indicative
- RS Stock No.:
- 121-8077
- Mfr. Part No.:
- HF105F-4/240A1ZSTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Flange | |
| Series | HF105F-4 | |
| Terminal Type | Quick Connect | |
| Switching Current | 20A | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 277V | |
| Switching Power | 560W | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 13.5kΩ | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 2W | |
| Length | 50mm | |
| Height | 27.2mm | |
| Width | 27.8mm | |
| Standards/Approvals | CQC, VDE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration SPDT | ||
Mount Type Flange | ||
Series HF105F-4 | ||
Terminal Type Quick Connect | ||
Switching Current 20A | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 277V | ||
Switching Power 560W | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 13.5kΩ | ||
Maximum Operating Temperature 60°C | ||
Coil Power 2W | ||
Length 50mm | ||
Height 27.2mm | ||
Width 27.8mm | ||
Standards/Approvals CQC, VDE | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Hongfa Europe Non-latching Relay
The Hongfa Europe GMBH HF105F-4 series flange mount non-latching relay has contact configuration of SPNO. It is actuated with 240VAC coil voltage and 30A switching current. This miniature high-power relay features 2.8mm coil terminals in a plastic sealed flange mount housing.
Features and Benefits
Coil power is 2W
Coil resistance is 13.49kohm
Coil to contact isolation is 2.5kV
Heavy load up to 7200VA
1 Form C contact arrangement
Silver tin oxide terminals
Quick connect terminal type
Certifications
CULus
UL approved
Related links
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 40A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 40A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
