Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 176-2785
- Mfr. Part No.:
- HF14FW/012-ZPTF
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$302.90
(exc. GST)
$333.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $6.058 | $302.90 | - |
| 100 - 150 | $5.907 | $295.35 | 2% |
| 200 + | $5.816 | $290.80 | 3% |
*price indicative
- RS Stock No.:
- 176-2785
- Mfr. Part No.:
- HF14FW/012-ZPTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF14FW | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Switching AC Voltage | 277V | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 5.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 200Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Height | 26.5mm | |
| Length | 29mm | |
| Coil Power | 720mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF14FW | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Switching AC Voltage 277V | ||
Switching DC Voltage 30V dc | ||
Switching Power 5.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 200Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Height 26.5mm | ||
Length 29mm | ||
Coil Power 720mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 12VDC and up to 20A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 1 Form C type and insulation standard is Class F.
Features and Benefits
• High power switching up to 480W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Flux proofed type
• Sockets available
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
- RS Stock No. 1762892
- Mfr. Part No. HF3F-L/12-1ZL2T(610)
Each (In a Pack of 2)
$6.725
- RS Stock No. 1762868
- Mfr. Part No. HF14FW/012-ZSPTF
Each (In a Pack of 2)
$3.515
- RS Stock No. 1762855
- Mfr. Part No. HF14FW/024-ZPTF
Each (In a Pack of 2)
$11.61
- RS Stock No. 1762874
- Mfr. Part No. HF14FW/012-ZPTF
Each (In a Pack of 2)
$4.445
Related links
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT











