Panasonic PCB Power Relay, 5V dc Coil, 6A Switching Current, SPST

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-9005
Mfr. Part No.:
APF10205
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

APF

Terminal Type

Through Hole

Switching Current

6A

Switching AC Voltage

250V ac

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

147Ω

Standards/Approvals

VDE, UL, RoHS

Coil Power

170mW

Width

5mm

Length

28mm

Height

15mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CZ

APF Series


These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.

High switching capacity, supports 6A 250Vac (switching) and AC15-DC15

High breakdown voltage 4000V and 6000V Surge breakdown voltage

Sealed construction

Suitable applications include industrial and office equipment, timers, counters

Relay socket comes with LED indication and a hold down clip

Note

PCB relay socket available, see stk. no 7153542. The PF relay approvals do not apply to the PF relay socket

Approvals

UL; C-UL; VDE

Standards

EN60335-1; EN61810-01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy