Panasonic PCB Power Relay, 5V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 173-9097
- Mfr. Part No.:
- APF30205
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.13
(exc. GST)
$21.04
(inc. GST)
- RS Stock No.:
- 173-9097
- Mfr. Part No.:
- APF30205
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | APF | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 147Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 170mW | |
| Width | 5mm | |
| Length | 28mm | |
| Height | 15mm | |
| Standards/Approvals | VDE, RoHS, UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series APF | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 147Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 170mW | ||
Width 5mm | ||
Length 28mm | ||
Height 15mm | ||
Standards/Approvals VDE, RoHS, UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CZ
APE series compact power relays
Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.
Related links
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPST
- Finder PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, SPDT

