Panasonic PCB Power Relay, 12V dc Coil, 6A Switching Current, SPST

Get a bulk buy discount

Add 100 more to save $159.10

View bulk pricing options

Subtotal (1 tube of 20 units)*

$318.30

(exc. GST)

$350.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 80$15.915$318.30-
100 +$14.324$286.48$159.10

*price indicative

RS Stock No.:
173-9003
Mfr. Part No.:
APF10212
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

APF

Terminal Type

Through Hole

Switching Current

6A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Maximum Operating Temperature

85°C

Coil Resistance

847Ω

Standards/Approvals

RoHS, UL, VDE

Length

28mm

Coil Power

170mW

Height

15mm

Width

5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CZ

APF Series


These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.

High switching capacity, supports 6A 250Vac (switching) and AC15-DC15

High breakdown voltage 4000V and 6000V Surge breakdown voltage

Sealed construction

Suitable applications include industrial and office equipment, timers, counters

Relay socket comes with LED indication and a hold down clip

Note

PCB relay socket available, see stk. no 7153542. The PF relay approvals do not apply to the PF relay socket

Approvals

UL; C-UL; VDE

Standards

EN60335-1; EN61810-01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy