Panasonic PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 173-9004
- Mfr. Part No.:
- APF10224
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 20 units)**
$269.42
(exc. GST)
$296.36
(inc. GST)
280 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
20 - 80 | $13.471 | $269.42 |
100 + | $12.124 | $242.48 |
**price indicative
Related links
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- RS PRO PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPDT