TE Connectivity PCB Power Relay, 5V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 135-4697
- Mfr. Part No.:
- V23092A1905A301
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$250.42
(exc. GST)
$275.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $12.521 | $250.42 |
| 40 - 60 | $12.303 | $246.06 |
| 80 + | $12.077 | $241.54 |
*price indicative
- RS Stock No.:
- 135-4697
- Mfr. Part No.:
- V23092A1905A301
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SNR | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 119Ω | |
| Length | 28mm | |
| Height | 15mm | |
| Width | 5mm | |
| Standards/Approvals | cULus, VDE | |
| Coil Power | 210mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SNR | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 119Ω | ||
Length 28mm | ||
Height 15mm | ||
Width 5mm | ||
Standards/Approvals cULus, VDE | ||
Coil Power 210mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
SNR Series - Slim Relays
High Coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation Coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
- RS Stock No. 2312361P
- Mfr. Part No. V23092A1905A301
Each (Supplied in a Tube)
$17.39
- RS Stock No. 7181894P
- Mfr. Part No. V23092A1005A201
Each (Supplied in a Tube)
$32.24
- RS Stock No. 1614087
- Mfr. Part No. V23092A1005A201
Each (In a Tube of 20)
$14.782
- RS Stock No. 6804328
- Mfr. Part No. V23092-A1005-A301
Each
$17.15
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- Finder PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT











