TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
745-5488
Mfr. Part No.:
9-1440003-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

PCH

Terminal Type

Through Hole

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Coil Resistance

62.5Ω

Height

15.2mm

Width

10mm

Coil Power

400mW

Standards/Approvals

RoHS

Length

20mm

Contact Material

Silver Alloy

TE Connectivity Miniature PCB Relay - PCH Series


PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)

Ambient temperature; -30 to +85°C

Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)

Contact material; AgSnO

Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Each
$7.51
Each (In a Box of 25)
$5.498
Each (Supplied in a Tube)
$7.51
Each (In a Box of 20)
$38.895

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy