SINGER SAFETY PALERME Yellow, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 218-151
- Mfr. Part No.:
- PALERME02
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$58.89
(exc. GST)
$64.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.89 |
*price indicative
- RS Stock No.:
- 218-151
- Mfr. Part No.:
- PALERME02
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | Coated with Polyurethane, Polyester | |
| Series | PALERME | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | This Product Complies with European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE). Category II. Issued by SGS Fimko Ltd, notified body n°0598, EN ISO 20471: 2013+A1: 2016, EN ISO 13688:2013, EN 343:2019 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material Coated with Polyurethane, Polyester | ||
Series PALERME | ||
Closure Type Zip Fastening | ||
Standards/Approvals This Product Complies with European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE). Category II. Issued by SGS Fimko Ltd, notified body n°0598, EN ISO 20471: 2013+A1: 2016, EN ISO 13688:2013, EN 343:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility parka made from 100% polyester (Oxford 300D) coated with PU. It features 100% taffeta polyester lining, 180 gsm polyester padding, taped seams, attached hood with draw cords, 2 outer and 2 inner pockets, zip fastening, knitted wrists, retro-reflective tapes, and zip access for print. Available in yellow and navy blue, sizes S to 4XL. Packed in cartons of 10 pieces with individual polybags.
Resistant and light with 300D Oxford polyester coated with PU
Better visibility with retro-reflective tapes
Hood rolled into collar
Customizable with zip access for printing
- RS Stock No. 0218154
- Mfr. Part No. PALERME04
Each
$58.89
- RS Stock No. 0218156
- Mfr. Part No. PALERME06
Each
$58.89
- RS Stock No. 0218152
- Mfr. Part No. PALERME03
Each
$58.89
- RS Stock No. 0218168
- Mfr. Part No. PARINA02
Each
$117.80












