- RS Stock No.:
- 511-2142
- Mfr. Part No.:
- PB114005
- Brand:
- TE Connectivity
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.69
(exc. GST)
$5.16
(inc. GST)
Units | Per unit |
1 - 262 | $4.69 |
263 - 524 | $4.62 |
525 + | $4.53 |
- RS Stock No.:
- 511-2142
- Mfr. Part No.:
- PB114005
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Miniature Power PCB Relay - PCB Series
PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F coil system. These 10A PCB series miniature power PCB relays have a compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.
Compact design PCB power relay
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm
Approvals
VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Length | 15mm |
Coil Resistance | 70 Ω |
Coil Power | 357mW |
Depth | 15mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 2.5kVrms |
Series | PB |
Maximum Operating Temperature | +85°C |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Life | 30000 cycles |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
Related links
- Omron Panel Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Fujitsu PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT