Relpol PCB Power Relay, 24V dc Coil, 10A Switching Current, 1 CO
- RS Stock No.:
- 134-8407
- Mfr. Part No.:
- RM51-3011-85-1024
- Brand:
- Relpol
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$8.24
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 03 March 2027
- Plus 150 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.24 | - |
| 5 + | $7.41 | 10% |
*price indicative
- RS Stock No.:
- 134-8407
- Mfr. Part No.:
- RM51-3011-85-1024
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RM51 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 360mW | |
| Width | 16mm | |
| Height | 17.1mm | |
| Standards/Approvals | RoHS, EAC | |
| Length | 19.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RM51 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Coil Power 360mW | ||
Width 16mm | ||
Height 17.1mm | ||
Standards/Approvals RoHS, EAC | ||
Length 19.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM51 Series Miniature Relays
Relpol RM51 series miniature relays for general purpose applications. The RM51 relays are designed for PCB mounting and are suitable for a wide range of applications such as household electrical appliances, automation systems, electronic equipment, instrument and meter, telecommunication devices and remote control facilities.
Features and Benefits
DC coils;High load up to 20 A (DC);Compact size;High shock and vibration resistance
Related links
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 8A Switching Current, 1 CO
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 40A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
