Relpol PCB Power Relay, 24V dc Coil, 8A Switching Current, 1 CO
- RS Stock No.:
- 134-8411
- Mfr. Part No.:
- RM96-3011-35-1024
- Brand:
- Relpol
Subtotal (1 unit)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.42 |
*price indicative
- RS Stock No.:
- 134-8411
- Mfr. Part No.:
- RM96-3011-35-1024
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RM96 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V | |
| Switching Power | 2kVA | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Coil Resistance | 2.2kΩ | |
| Width | 10mm | |
| Standards/Approvals | RoHS, EAC | |
| Length | 30mm | |
| Coil Power | 300mW | |
| Height | 16.2mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RM96 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V | ||
Switching Power 2kVA | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Coil Resistance 2.2kΩ | ||
Width 10mm | ||
Standards/Approvals RoHS, EAC | ||
Length 30mm | ||
Coil Power 300mW | ||
Height 16.2mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM96 Series Miniature Relays
Relpol RM96 series miniature relays for general purpose applications. The RM96 relays are designed for PCB mounting and are suitable for a wide range of applications such as household electrical appliances, automation systems, electronic equipment, instrument and meter, telecommunication devices and remote control facilities.
Features and Benefits
DC coils;High load up to 8 A (DC);Compact size;High shock and vibration resistance
- RS Stock No. 1348409
- Mfr. Part No. RM96-1011-35-1009
Each
$11.12
- RS Stock No. 2482028
- Mfr. Part No. 415260244016
Each (In a Pack of 20)
$21.747
- RS Stock No. 2482032
- Mfr. Part No. 415290245010
Each (In a Pack of 20)
$24.451
- RS Stock No. 2481921
- Mfr. Part No. 405290240001
Each (In a Pack of 50)
$18.822
Related links
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, 1 CO
- Relpol PCB Power Relay 10A Switching Current, 1 CO
- Relpol PCB Power Relay 8A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT












