Relpol PCB Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 134-8401
- Mfr. Part No.:
- RM50-3011-85-1024
- Brand:
- Relpol
Subtotal (1 unit)*
$10.51
(exc. GST)
$11.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.51 |
*price indicative
- RS Stock No.:
- 134-8401
- Mfr. Part No.:
- RM50-3011-85-1024
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RM50 | |
| Terminal Type | PCB Pin | |
| Switching Current | 15A | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 48V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -30°C | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 55°C | |
| Height | 15.5mm | |
| Coil Power | 360mW | |
| Length | 19mm | |
| Standards/Approvals | RoHS | |
| Width | 15.4mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RM50 | ||
Terminal Type PCB Pin | ||
Switching Current 15A | ||
Switching Power 3kVA | ||
Switching AC Voltage 48V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -30°C | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 55°C | ||
Height 15.5mm | ||
Coil Power 360mW | ||
Length 19mm | ||
Standards/Approvals RoHS | ||
Width 15.4mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM50 Series PCB Relays
Relpol RM50 series miniature relays for general purpose applications. The RM50 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils;High load up to 15 A (DC);Compact size;High shock and vibration resistance
Related links
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 10A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
