Relpol PCB Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 134-8396
- Mfr. Part No.:
- RM40-2011-85-1024
- Brand:
- Relpol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.25
(exc. GST)
$22.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.25 |
| 5 + | $18.24 |
*price indicative
- RS Stock No.:
- 134-8396
- Mfr. Part No.:
- RM40-2011-85-1024
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RM40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 48V dc | |
| Switching Power | 250VA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 380V ac | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, VDE | |
| Height | 10.5mm | |
| Length | 20mm | |
| Width | 10mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RM40 | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 48V dc | ||
Switching Power 250VA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 380V ac | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, VDE | ||
Height 10.5mm | ||
Length 20mm | ||
Width 10mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM40 Series PCB Relays
Relpol RM40 series miniature relays for general purpose applications. The RM40 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils;High load up to 5 A (CO) or 8 A (NO);Compact size;High shock and vibration resistance
- RS Stock No. 1348395
- Mfr. Part No. RM40-2011-85-1012
Each
$14.26
- RS Stock No. 1721039
- Mfr. Part No. V23057-B0006-A101 7-1393215-5
Each
$54.45
- RS Stock No. 6838741
- Mfr. Part No. G2RK-1 DC24
Each
$12.93
- RS Stock No. 0785656
- Mfr. Part No. G5LN8599M
1 Bag of 200
$1,211.43
Related links
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 15A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 10A Switching Current, 1 CO
- Relpol PCB Power Relay 12A Switching Current, 1 CO












