Relpol PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 123-2091
- Mfr. Part No.:
- RM87N-2011-35-1024
- Brand:
- Relpol
Subtotal (1 unit)*
$10.10
(exc. GST)
$11.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.10 |
*price indicative
- RS Stock No.:
- 123-2091
- Mfr. Part No.:
- RM87N-2011-35-1024
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RM87 | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 440V | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Coil Power | 480mW | |
| Standards/Approvals | EAC, RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RM87 | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching AC Voltage 440V | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Coil Power 480mW | ||
Standards/Approvals EAC, RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM87N Series Miniature Relays
Relpol RM87 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Related links
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, 1 CO
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
