Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-511
Mfr. Part No.:
MY3-D DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Surface

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Coil Power

1.3VA

Standards/Approvals

No

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy